Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB4824LD-30WR3

DigiKey Part Number
2725-URB4824LD-30WR3-ND
Manufacturer
Manufacturer Product Number
URB4824LD-30WR3
Description
DC DC CONVERTER 24V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus, UKCA, UL
Current - Output (Max)
1.25A
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM30EW-4824SLPZDComponents25245-AM30EW-4824SLPZ-ND€21.13000Similar
PXD40-48WS24TDK-Lambda0285-PXD40-48WS24-ND€74.29400Similar
RP30-4812DFWRecom Power0RP30-4812DFW-ND€85.98000Similar
In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€15.18000€15.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.18000
Unit Price with VAT:€18.21600