URB2412LD-60WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 380
Unit Price: €36.91000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €48.93000
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: €113.41000
Datasheet

Similar


Recom Power
In Stock: 6
Unit Price: €114.23000
Datasheet

Similar


Recom Power
In Stock: 199
Unit Price: €59.97000
Datasheet

Similar


Traco Power
In Stock: 57
Unit Price: €92.45000
Datasheet

Similar


Traco Power
In Stock: 0
Unit Price: €92.45000
Datasheet

Similar


Traco Power
In Stock: 1.165
Unit Price: €101.50000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB2412LD-60WR3

DigiKey Part Number
2725-URB2412LD-60WR3-ND
Manufacturer
Manufacturer Product Number
URB2412LD-60WR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Mornsun America, LLC
Power (Watts)
60 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
Adjustable Output
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C (With Derating)
Number of Outputs
1
Efficiency
93%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM60EW-2412SLPZDComponents3802721-AM60EW-2412SLPZ-ND€36.91000Similar
EPM25362V-12R-5R0SEaton - Electronics Division0283-EPM25362V-12R-5R0S-ND€48.93000Similar
PXD60-24WS12TDK-Lambda0285-PXD60-24WS12-ND€113.41000Similar
RP60-2412SGRecom Power6945-2399-5-ND€114.23000Similar
RPA60-2412SFW/PRecom Power199945-2958-ND€59.97000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€27.49000€27.49
2€27.04500€54.09
3€26.79000€80.37
5€26.46800€132.34
7€26.25714€183.80
10€26.03800€260.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€27.49000
Unit Price with VAT:€32.98800