


URA4815YMD-15WR3 | |
|---|---|
DigiKey Part Number | 2725-URA4815YMD-15WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA4815YMD-15WR3 |
Description | DC DC CONVERTER +/-15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 500mA |
Manufacturer Mornsun America, LLC | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15DMW_4815D1.5 | GAPTEC Electronic | 0 | 3182-15DMW_4815D1.5-ND | €26.55789 | Similar |
| 15DMWE4_4815D1.5 | GAPTEC Electronic | 12 | 3182-15DMWE4_4815D1.5-ND | €22.54000 | Similar |
| AM15CW-4815DLPZ | DComponents | 380 | 2721-AM15CW-4815DLPZ-ND | €15.71000 | Similar |
| CCG15-48-15D | TDK-Lambda | 0 | 285-CCG15-48-15D-ND | €25.96000 | Similar |
| EC3SB-24D15 | Cincon Electronics Co. LTD | 0 | 2034-2657-ND | €26.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.93000 | €11.93 |
| Unit Price without VAT: | €11.93000 |
|---|---|
| Unit Price with VAT: | €14.31600 |

