


URA2415YMD-10WR3 | |
|---|---|
DigiKey Part Number | 2725-URA2415YMD-10WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA2415YMD-10WR3 |
Description | DC DC CONVERTER +/-15V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 333mA, 333mA |
Manufacturer Mornsun America, LLC | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM10CW-2415DLPZ | DComponents | 0 | 5245-AM10CW-2415DLPZ-ND | €11.30000 | Similar |
| BEI15-150-Q12P-C | Murata Power Solutions Inc. | 438 | 811-2189-5-ND | €36.67000 | Similar |
| CCG10-24-15DF | TDK-Lambda | 6 | 285-CCG10-24-15DF-ND | €30.55000 | Similar |
| DKM10A-15 | FORTEC Power GmbH | 582 | 5896-DKM10A-15-ND | €14.77000 | Similar |
| DKM10B-15 | MEAN WELL USA Inc. | 1 | 1866-1350-ND | €14.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | €6.67789 | €126.88 |
| 38 | €6.56947 | €249.64 |
| 57 | €6.50702 | €370.90 |
| 95 | €6.42895 | €610.75 |
| 133 | €6.37789 | €848.26 |
| 190 | €6.32426 | €1,201.61 |
| Unit Price without VAT: | €6.67789 |
|---|---|
| Unit Price with VAT: | €8.01347 |

