Similar
Similar
Similar

URA2409ZP-6WR3 | |
|---|---|
DigiKey Part Number | 2725-URA2409ZP-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA2409ZP-6WR3 |
Description | DC DC CONVERTER +/-9V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 333mA, 333mA |
Manufacturer Mornsun America, LLC | Power (Watts) 5.9 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UL |
Voltage - Output 2 -9V | Standard Number 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM6TW-2409DLPZ | DComponents | 240 | 2721-AM6TW-2409DLPZ-ND | €11.24000 | Similar |
| REC5-2409DRW/H/B | Recom Power | 0 | REC5-2409DRW/H/B-ND | €21.33733 | Similar |
| REC5-2409DRWZ/H2/A/M | Recom Power | 0 | REC5-2409DRWZ/H2/A/M-ND | €24.56467 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €9.13333 | €137.00 |
| 30 | €8.98500 | €269.55 |
| 45 | €8.89956 | €400.48 |
| 75 | €8.79267 | €659.45 |
| 105 | €8.72305 | €915.92 |
| 150 | €8.64973 | €1,297.46 |
| Unit Price without VAT: | €9.13333 |
|---|---|
| Unit Price with VAT: | €10.96000 |



