SPI Digital Isolator 5000VDC 4 Channel 150Mbps 75kV/µs CMTI 16-BDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD541S-40H3

DigiKey Part Number
2725-TD541S-40H3TR-ND - Tape & Reel (TR)
2725-TD541S-40H3CT-ND - Cut Tape (CT)
2725-TD541S-40H3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TD541S-40H3
Description
DGTL ISOLTR 5KV 4CH SPI 16-BDFN
Customer Reference
Detailed Description
SPI Digital Isolator 5000VDC 4 Channel 150Mbps 75kV/µs CMTI 16-BDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5000VDC
Manufacturer
Mornsun America, LLC
Common Mode Transient Immunity (Min)
75kV/µs
Series
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Part Status
Not For New Designs
Pulse Width Distortion (Max)
4.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
SPI
Voltage - Supply
4.75V ~ 5.25V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount, Wettable Flank
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-DFN (13x10)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TD541S-40H5Mornsun America, LLC3002725-TD541S-40H5CT-ND€1.92400Parametric Equivalent
TD541S-40L3Mornsun America, LLC3002725-TD541S-40L3CT-ND€1.92400Parametric Equivalent
TD541S-40L5Mornsun America, LLC2702725-TD541S-40L5CT-ND€1.92000Parametric Equivalent
In-Stock: 300
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
300€1.92400€577.20
Manufacturers Standard Package
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€1.43677€431.03
Manufacturers Standard Package
Unit Price without VAT:€1.43677
Unit Price with VAT:€1.72412