
PV15-27B12R3 | |
|---|---|
DigiKey Part Number | 2725-PV15-27B12R3-ND |
Manufacturer | |
Manufacturer Product Number | PV15-27B12R3 |
Description | DC DC CONVERTER,15W,12VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 100V - 1000V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer Mornsun America, LLC | Power (Watts) 15 W |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 100V | Package / Case 5-DIP Module |
Voltage - Input (Max) 1000V | Size / Dimension 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €9.10267 | €546.16 |
| 120 | €8.95467 | €1,074.56 |
| 180 | €8.86911 | €1,596.44 |
| 300 | €8.84780 | €2,654.34 |
| Unit Price without VAT: | €9.10267 |
|---|---|
| Unit Price with VAT: | €10.92320 |

