LS15-23B24DR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1.582
Unit Price: €7.31000
Datasheet
Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS15-23B24DR3

DigiKey Part Number
2725-LS15-23B24DR3-ND
Manufacturer
Manufacturer Product Number
LS15-23B24DR3
Description
AC/DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
84%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
6-SIP Module
Type
Enclosed
Size / Dimension
1.31" L x 0.38" W x 0.85" H (33.4mm x 9.7mm x 21.5mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
24V
Line Regulation
±2.5%
Current - Output (Max)
625mA
Load Regulation
±3%
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRM-15-24MEAN WELL USA Inc.1.5821866-3035-ND€7.31000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120€4.10633€492.76
240€4.08358€980.06
Manufacturers Standard Package
Unit Price without VAT:€4.10633
Unit Price with VAT:€4.92760