


LO10-13B24 | |
|---|---|
DigiKey Part Number | 2725-LO10-13B24-ND |
Manufacturer | |
Manufacturer Product Number | LO10-13B24 |
Description | AC/DC CONVERTER 24V 11W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Manufacturer Mornsun America, LLC | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Tray | Efficiency 81% |
Part Status Not For New Designs | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 450 mA | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM15E-24SK/OF | Recom Power | 112 | 945-RACM15E-24SK/OF-ND | €8.80000 | Similar |
| TPP 15-124A-J | Traco Power | 11 | 1951-1188-ND | €29.00000 | Similar |
| ZWS10C-24 | TDK-Lambda | 5 | 285-ZWS10C-24-ND | €23.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | €3.91038 | €101.67 |
| 52 | €3.82923 | €199.12 |
| 78 | €3.78256 | €295.04 |
| 130 | €3.72454 | €484.19 |
| 182 | €3.70401 | €674.13 |
| Unit Price without VAT: | €3.91038 |
|---|---|
| Unit Price with VAT: | €4.69246 |



