


LM75-23B12R2 | |
|---|---|
DigiKey Part Number | 2725-LM75-23B12R2-ND |
Manufacturer | |
Manufacturer Product Number | LM75-23B12R2 |
Description | AC/DC CONVERTER 12V 72W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Manufacturer Mornsun America, LLC | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 6 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS75-12 | TDK-Lambda | 963 | 285-1825-ND | €44.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.13000 | €11.13 |
| 2 | €10.89000 | €21.78 |
| 3 | €10.76000 | €32.28 |
| 5 | €10.59400 | €52.97 |
| 7 | €10.48714 | €73.41 |
| 10 | €10.37500 | €103.75 |
| Unit Price without VAT: | €11.13000 |
|---|---|
| Unit Price with VAT: | €13.35600 |


