


LM350-22B48R2 | |
|---|---|
DigiKey Part Number | 2725-LM350-22B48R2-ND |
Manufacturer | |
Manufacturer Product Number | LM350-22B48R2 |
Description | AC/DC CONVERTER 48V 350W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 176 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Manufacturer Mornsun America, LLC | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 176 ~ 264 VAC, 240 ~ 370 VDC | Size / Dimension 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 7.3 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.22000 | €17.22 |
| Unit Price without VAT: | €17.22000 |
|---|---|
| Unit Price with VAT: | €20.66400 |

