Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM100-23B36 | |
|---|---|
DigiKey Part Number | 2725-LM100-23B36-ND |
Manufacturer | |
Manufacturer Product Number | LM100-23B36 |
Description | AC/DC CONVERTER 36V 101W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 89.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CB, CCC, CE, cURus |
Voltage - Output 1 36V | Standard Number 60335-1; 62368-1 |
Current - Output 1 2.8 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES100-36S277NZ | DComponents | 1 | 5245-AMES100-36S277NZ-ND | €21.78000 | Similar |
| AMES100-36S277NZ-P | DComponents | 1 | 5245-AMES100-36S277NZ-P-ND | €22.55000 | Similar |
| AMES100-36SNZ | DComponents | 2 | 5245-AMES100-36SNZ-ND | €18.20000 | Similar |
| AMES100-36SNZ-P | DComponents | 3 | 5245-AMES100-36SNZ-P-ND | €35.53000 | Similar |
| LCS100US36 | XP Power | 8 | 1470-LCS100US36-ND | €16.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €7.98528 | €287.47 |
| Unit Price without VAT: | €7.98528 |
|---|---|
| Unit Price with VAT: | €9.58234 |








