AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LITF480-26B24

DigiKey Part Number
2725-LITF480-26B24-ND
Manufacturer
Manufacturer Product Number
LITF480-26B24
Description
DIN-RAIL ACDC POWER SUPPLY 480W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
Mornsun America, LLC
Power (Watts)
480W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Industrial, ITE (Commercial), Laboratory
Part Status
Not For New Designs
Efficiency
95%
Input Type
AC or DC
Operating Temperature
-30°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Load Sharing, Remote On/Off, Universal Input
AC Voltage - Input
320 ~ 600 VAC
Size / Dimension
5.00" L x 3.15" W x 4.88" H (127.0mm x 80.0mm x 124.0mm)
DC Voltage - Input (Min)
450V
Approval Agency
CE, cULus, UKCA
DC Voltage - Input (Max)
800V
Standard Number
61010-1; 62368-1; UL 508
Voltage - Output 1
24V
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDR-480B-24MEAN WELL USA Inc.1651866-DDR-480B-24-ND€186.17000Similar
DDR-480C-24MEAN WELL USA Inc.1221866-DDR-480C-24-ND€186.17000Similar
DDR-480D-24MEAN WELL USA Inc.81866-DDR-480D-24-ND€186.17000Similar
DRB480-24-3-A0TDK-Lambda0285-DRB480-24-3-A0-ND€291.10000Similar
DRP-24V480W1CANDelta Electronics131145-DRP-24V480W1CAN-ND€180.32000Similar
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€149.11000€149.11
2€143.43000€286.86
3€140.20667€420.62
5€138.30600€691.53
Manufacturers Standard Package
Unit Price without VAT:€149.11000
Unit Price with VAT:€178.93200