FL2D-10-203 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 1.094
Unit Price: €2.46000
Datasheet
20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 240mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2D-10-203

DigiKey Part Number
2725-FL2D-10-203-ND
Manufacturer
Manufacturer Product Number
FL2D-10-203
Description
COMMON MODE FILTER 20000H 1A 240
Customer Reference
Detailed Description
20 mH 2 Line Common Mode Choke Through Hole 1A DCR 240mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Mornsun America, LLC
DC Resistance (DCR) (Max)
240mOhm (Typ)
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Approval Agency
UL
Part Status
Not For New Designs
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Number of Lines
2
Height (Max)
0.689" (17.50mm)
Inductance @ Frequency
20 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82734R2202B030TDK1.094495-75233-ND€2.46000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€0.25000€0.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000