Similar
Similar
Similar
Similar
Similar
Similar
Similar

F0509S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-F0509S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | F0509S-1WR3 |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7B_0509S3RP | GAPTEC Electronic | 13 | 3182-1S7B_0509S3RP-ND | €2.08000 | Similar |
| AM1DS-0509SH30LPZ | DComponents | 681 | 2721-AM1DS-0509SH30LPZ-ND | €1.96000 | Similar |
| NMV0509SAC | Murata Power Solutions Inc. | 0 | 811-1589-5-ND | €9.10000 | Similar |
| RB-0509S/H | Recom Power | 0 | RB-0509S/H-ND | €5.97000 | Similar |
| RK-0509S | Recom Power | 52 | 945-2513-ND | €7.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €0.96760 | €24.19 |
| Unit Price without VAT: | €0.96760 |
|---|---|
| Unit Price with VAT: | €1.16112 |









