
F0507S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-F0507S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | F0507S-2WR3 |
Description | DC DC CONVERTER 7.2V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 278mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 278mA |
Manufacturer Mornsun America, LLC | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.11200 |

