


NB670AGQ-Z | |
|---|---|
DigiKey Part Number | 1589-NB670AGQ-ZTR-ND - Tape & Reel (TR) 1589-NB670AGQ-ZCT-ND - Cut Tape (CT) 1589-NB670AGQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB670AGQ-Z |
Description | IC REG DL BUCK/LINEAR SYNC 16QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Monolithic Power Systems Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 5V ~ 22V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 500kHz | Package / Case 16-PowerVFQFN |
Voltage/Current - Output 1 3.3V, 6A | Supplier Device Package 16-QFN (3x3) |
Voltage/Current - Output 2 3.3V, 100mA | Base Product Number |


