Parametric Equivalent

MPQ8875AGVE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ8875AGVE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ8875AGVE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ8875AGVE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8875AGVE-0000-AEC1-P |
Description | IC REG BUCK BOOST ADJ 5A 34QFN |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 5A 34-PowerVQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 1MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.2V | Supplier Device Package 34-QFN (4x5) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8875AGVE-0000-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ8875AGVE-0000-AEC1-ZCT-ND | €5.05000 | Parametric Equivalent |










