Buck Switching Regulator IC Positive Adjustable 0.608V 1 Output 12A 14-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8612GL-12-P

DigiKey Part Number
1589-1319-2-ND - Tape & Reel (TR)
1589-1319-1-ND - Cut Tape (CT)
1589-1319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8612GL-12-P
Description
IC REG BUCK ADJ 12A 14QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.608V 1 Output 12A 14-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8612GL-12-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
300kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.31000€4.31
10€3.27800€32.78
25€3.02160€75.54
100€2.73930€273.93
250€2.61368€653.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.52366€1,261.83
1.000€2.45689€2,456.89
1.500€2.42346€3,635.19
2.500€2.38641€5,966.03
3.500€2.36476€8,276.66
Manufacturers Standard Package
Unit Price without VAT:€4.31000
Unit Price with VAT:€5.17200