Bipolar Motor Driver Power MOSFET Logic, PWM 8-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Logic, PWM 8-QFN (2x3)
MPQ6614GDE-AEC1-P

MPQ6614GDE-AEC1-Z

DigiKey Part Number
1589-MPQ6614GDE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ6614GDE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ6614GDE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6614GDE-AEC1-Z
Description
35V, H-BRIDGE DC MOTOR DRIVER, A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic, PWM 8-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ6614GDE-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Monolithic Power Systems Inc.
Current - Output
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V ~ 35V
Part Status
Active
Voltage - Load
5V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushed DC
Grade
Automotive
Function
Driver - Fully Integrated, Control and Power Stage
Qualification
AEC-Q100
Output Configuration
Half Bridge (2)
Mounting Type
Surface Mount, Wettable Flank
Interface
Logic, PWM
Package / Case
8-VDFN
Technology
Power MOSFET
Supplier Device Package
8-QFN (2x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.95000€1.95
10€1.44500€14.45
25€1.31840€32.96
100€1.17900€117.90
250€1.11256€278.14
500€1.07928€539.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.98383€4,919.15
Manufacturers Standard Package
Unit Price without VAT:€1.95000
Unit Price with VAT:€2.34000