
MPQ5066GQV-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5066GQV-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ5066GQV-AEC1-P |
Description | 28V, 6A, 7M RDS(ON) HOT-SWAP PRO |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5066GQV-AEC1-P Models |
Category | Voltage - Supply 6V ~ 28V |
Manufacturer Monolithic Power Systems Inc. | Current - Output (Max) 6A |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Hot Swap Controller, Monitor | Current - Supply 1 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 22-PowerVFQFN |
Features Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO | Supplier Device Package 22-QFN (3x5) |
Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.57234 | €1,286.17 |
| 1.000 | €2.50453 | €2,504.53 |
| 1.500 | €2.47056 | €3,705.84 |
| 2.500 | €2.43292 | €6,082.30 |
| 3.500 | €2.41093 | €8,438.25 |
| Unit Price without VAT: | €2.57234 |
|---|---|
| Unit Price with VAT: | €3.08681 |


