Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 25-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4480GV-FD-AEC1-P

DigiKey Part Number
1589-MPQ4480GV-FD-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4480GV-FD-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4480GV-FD-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4480GV-FD-AEC1-P
Description
IC REG BUCK ADJ 6A 25QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 25-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
36V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
235kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.2V
Supplier Device Package
25-QFN (4x5)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.34000€4.34
10€3.30900€33.09
25€3.04960€76.24
100€2.76540€276.54
250€2.63972€659.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.54800€1,274.00
1.000€2.48071€2,480.71
1.500€2.44701€3,670.52
2.500€2.40967€6,024.18
3.500€2.38785€8,357.47
Manufacturers Standard Package
Unit Price without VAT:€4.34000
Unit Price with VAT:€5.20800