
MPQ4320GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4320GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4320GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4320GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4320GLE-AEC1-P |
Description | IC REG BUCK ADJ 500MA 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.62100 | €16.21 |
| 25 | €1.48080 | €37.02 |
| 100 | €1.32700 | €132.70 |
| 250 | €1.25368 | €313.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.20944 | €604.72 |
| 1.000 | €1.17306 | €1,173.06 |
| 1.500 | €1.15483 | €1,732.25 |
| 2.500 | €1.13463 | €2,836.58 |
| 3.500 | €1.12283 | €3,929.91 |
| 5.000 | €1.11148 | €5,557.40 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |

