
MPQ4313GRE-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4313GRE-5-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4313GRE-5-AEC1-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPQ4313GRE-5-AEC1-P |
Description | IC REG BUCK 5V 3A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4313GRE-5-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Switching 470kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Max) 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 10 | €3.18700 | €31.87 |
| 25 | €2.93640 | €73.41 |
| 100 | €2.66110 | €266.11 |
| 250 | €2.53568 | €633.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.45056 | €1,225.28 |
| 1.000 | €2.38539 | €2,385.39 |
| 1.500 | €2.35276 | €3,529.14 |
| 2.500 | €2.31660 | €5,791.50 |
| 3.500 | €2.29547 | €8,034.14 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.02800 |

