Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3452DL-AEC1-LF-P

DigiKey Part Number
1589-MPQ3452DL-AEC1-LF-PTR-ND - Tape & Reel (TR)
1589-MPQ3452DL-AEC1-LF-PCT-ND - Cut Tape (CT)
1589-MPQ3452DL-AEC1-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3452DL-AEC1-LF-P
Description
IC REG BOOST ADJ 3A 14QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad
EDA/CAD Models
MPQ3452DL-AEC1-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.99000€3.99
10€3.03500€30.35
25€2.79480€69.87
100€2.53050€253.05
250€2.40564€601.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.32860€1,164.30
1.000€2.26613€2,266.13
1.500€2.23484€3,352.26
2.500€2.20017€5,500.43
3.500€2.17992€7,629.72
Manufacturers Standard Package
Unit Price without VAT:€3.99000
Unit Price with VAT:€4.78800