MP6539GF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3369GF-AEC1-Z

DigiKey Part Number
1589-MPQ3369GF-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ3369GF-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ3369GF-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3369GF-AEC1-Z
Description
IC LED DRIVER RGLTR PWM 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MPQ3369GF-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
36V
Voltage - Output
5V
Current - Output / Channel
100mA
Frequency
2.2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.940
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.48000€3.48
10€2.63200€26.32
25€2.41960€60.49
100€2.18640€218.64
250€2.07512€518.78
500€2.00806€1,004.03
1.000€1.95289€1,952.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.73820€4,345.50
Manufacturers Standard Package
Unit Price without VAT:€3.48000
Unit Price with VAT:€4.17600