
MPQ3369GF-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3369GF-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3369GF-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3369GF-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3369GF-AEC1-Z |
Description | IC LED DRIVER RGLTR PWM 28TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3369GF-AEC1-Z Models |
Category | Current - Output / Channel 100mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Max) 36V | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.53000 | €3.53 |
| 10 | €2.66700 | €26.67 |
| 25 | €2.45240 | €61.31 |
| 100 | €2.21590 | €221.59 |
| 250 | €2.10320 | €525.80 |
| 500 | €2.09356 | €1,046.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.92030 | €4,800.75 |
| Unit Price without VAT: | €3.53000 |
|---|---|
| Unit Price with VAT: | €4.23600 |

