
MPQ3369GF-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3369GF-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3369GF-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3369GF-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3369GF-AEC1-P |
Description | IC LED DRIVER RGLTR PWM 28TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3369GF-AEC1-P Models |
Category | Current - Output / Channel 100mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Max) 36V | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.82000 | €3.82 |
| 10 | €2.89700 | €28.97 |
| 25 | €2.66680 | €66.67 |
| 100 | €2.41270 | €241.27 |
| 250 | €2.29172 | €572.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.21874 | €1,109.37 |
| 1.000 | €2.15869 | €2,158.69 |
| 1.500 | €2.12862 | €3,192.93 |
| 2.500 | €2.09531 | €5,238.27 |
| 3.500 | €2.07583 | €7,265.40 |
| Unit Price without VAT: | €3.82000 |
|---|---|
| Unit Price with VAT: | €4.58400 |

