
MPQ3326BGRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3326BGRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3326BGRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3326BGRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3326BGRE-AEC1-Z |
Description | IC LED DRIVER LINEAR 80MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3326BGRE-AEC1-Z Models |
Category | Current - Output / Channel 80mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 220Hz, 250Hz, 280Hz, 330Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, I2C, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 24-VFQFN |
Voltage - Supply (Max) 16V | Supplier Device Package 24-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3326BGRE-AEC1-P | Monolithic Power Systems Inc. | 482 | 1589-MPQ3326BGRE-AEC1-PCT-ND | €4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.82000 | €3.82 |
| 10 | €2.89700 | €28.97 |
| 25 | €2.66680 | €66.67 |
| 100 | €2.41270 | €241.27 |
| 250 | €2.29172 | €572.93 |
| 500 | €2.28862 | €1,144.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €2.05710 | €10,285.50 |
| Unit Price without VAT: | €3.82000 |
|---|---|
| Unit Price with VAT: | €4.58400 |

