LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3326BGRE-AEC1-P

DigiKey Part Number
1589-MPQ3326BGRE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ3326BGRE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ3326BGRE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3326BGRE-AEC1-P
Description
IC LED DRIVER LINEAR 80MA 24QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ3326BGRE-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
80mA
Manufacturer
Monolithic Power Systems Inc.
Frequency
220Hz, 250Hz, 280Hz, 330Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, I2C, PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Linear
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
16
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
4.5V
Package / Case
24-VFQFN
Voltage - Supply (Max)
16V
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ3326BGRE-AEC1-ZMonolithic Power Systems Inc.4.3101589-MPQ3326BGRE-AEC1-ZCT-ND€3.82000Parametric Equivalent
In-Stock: 482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.11000€4.11
10€3.12600€31.26
25€2.88000€72.00
100€2.60890€260.89
250€2.48368€620.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.40180€1,200.90
1.000€2.33771€2,337.71
1.500€2.30560€3,458.40
2.500€2.27005€5,675.12
3.500€2.24926€7,872.41
Manufacturers Standard Package
Unit Price without VAT:€4.11000
Unit Price with VAT:€4.93200