
MPQ3323BGRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3323BGRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3323BGRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3323BGRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3323BGRE-AEC1-P |
Description | IC LED DRIVER LINEAR 320MA 24QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, I2C, PWM Dimming 320mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3323BGRE-AEC1-P Models |
Category | Current - Output / Channel 320mA |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, I2C, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 24-VFQFN |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3323BGRE-AEC1-Z | Monolithic Power Systems Inc. | 3.987 | 1589-MPQ3323BGRE-AEC1-ZCT-ND | €2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.96800 | €19.68 |
| 25 | €1.80320 | €45.08 |
| 100 | €1.62100 | €162.10 |
| 250 | €1.53428 | €383.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.48198 | €740.99 |
| 1.000 | €1.43891 | €1,438.91 |
| 1.500 | €1.41737 | €2,126.05 |
| 2.500 | €1.39348 | €3,483.70 |
| 3.500 | €1.37952 | €4,828.32 |
| 5.000 | €1.36609 | €6,830.45 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.15600 |

