Direct

MPQ2918GL-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ2918GL-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2918GL-AEC1-P |
Description | IC REG 20QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 20-TFQFN Exposed Pad |
EDA/CAD Models | MPQ2918GL-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.38306 | €691.53 |
| 1.000 | €1.34239 | €1,342.39 |
| 1.500 | €1.32203 | €1,983.05 |
| 2.500 | €1.29947 | €3,248.67 |
| 3.500 | €1.28628 | €4,501.98 |
| 5.000 | €1.27360 | €6,368.00 |
| Unit Price without VAT: | €1.38306 |
|---|---|
| Unit Price with VAT: | €1.65967 |


