Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2167AGQE-AEC1-P

DigiKey Part Number
1589-MPQ2167AGQE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2167AGQE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2167AGQE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2167AGQE-AEC1-P
Description
IC REG BUCK ADJ 6A 14QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ2167AGQE-AEC1-P Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
450kHz ~ 2.1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
14-QFN (3x3)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.60000€3.60
10€2.72900€27.29
25€2.50960€62.74
100€2.26850€226.85
250€2.15352€538.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.08422€1,042.11
1.000€2.02720€2,027.20
1.500€1.99863€2,997.94
2.500€1.96700€4,917.50
3.500€1.94850€6,819.75
Manufacturers Standard Package
Unit Price without VAT:€3.60000
Unit Price with VAT:€4.32000