Direct

MPQ1924HS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ1924HS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ1924HS-LF-P |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 4A, 5.9A |
Manufacturer Monolithic Power Systems Inc. | Input Type Non-Inverting |
Series | High Side Voltage - Max (Bootstrap) 115 V |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 15ns, 9ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 9V ~ 16V | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ1924HS-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ1924HS-LF-Z-ND | €1.00480 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.25912 | €629.56 |
| 1.000 | €1.22149 | €1,221.49 |
| 1.500 | €1.20265 | €1,803.97 |
| 2.500 | €1.18177 | €2,954.43 |
| 3.500 | €1.16957 | €4,093.49 |
| 5.000 | €1.15783 | €5,789.15 |
| Unit Price without VAT: | €1.25912 |
|---|---|
| Unit Price with VAT: | €1.51094 |


