Half-Bridge Gate Driver IC Non-Inverting 22-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ1922GVE-AEC1-P

DigiKey Part Number
1589-MPQ1922GVE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ1922GVE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ1922GVE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ1922GVE-AEC1-P
Description
IC GATE DRVR HALF-BRIDGE 22QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 22-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ1922GVE-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Monolithic Power Systems Inc.
Current - Peak Output (Source, Sink)
3A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
115 V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 165°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount, Wettable Flank
Channel Type
Independent
Package / Case
22-VFQFN Exposed Pad
Number of Drivers
2
Supplier Device Package
22-QFN (4x5)
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
0V ~ 100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ1922GVE-AEC1-ZMonolithic Power Systems Inc.4.7121589-MPQ1922GVE-AEC1-ZCT-ND€3.23000Direct
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.53000€3.53
10€2.66700€26.67
25€2.45240€61.31
100€2.21590€221.59
250€2.10320€525.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.03528€1,017.64
1.000€1.97934€1,979.34
1.500€1.95133€2,926.99
2.500€1.92030€4,800.75
3.500€1.90217€6,657.59
Manufacturers Standard Package
Unit Price without VAT:€3.53000
Unit Price with VAT:€4.23600