
MPQ1922GV-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ1922GV-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ1922GV-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ1922GV-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1922GV-AEC1-Z |
Description | IC GATE DRVR HALF-BRIDGE 22QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 22-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ1922GV-AEC1-Z Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 3A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 115 V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 165°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 22-VFQFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 22-QFN (4x5) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 0V ~ 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ1922GV-AEC1-P | Monolithic Power Systems Inc. | 380 | 1589-MPQ1922GV-AEC1-PCT-ND | €3.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.23000 | €3.23 |
| 10 | €2.43600 | €24.36 |
| 25 | €2.23720 | €55.93 |
| 100 | €2.01840 | €201.84 |
| 250 | €1.91420 | €478.55 |
| 500 | €1.89850 | €949.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.71212 | €8,560.60 |
| Unit Price without VAT: | €3.23000 |
|---|---|
| Unit Price with VAT: | €3.87600 |

