
MPM3808CGLE-18-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3808CGLE-18-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3808CGLE-18-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3808CGLE-18-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3808CGLE-18-AEC1-Z |
Description | 5.5V, 3A, 2.4MHZ, SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 3A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3808CGLE-18-AEC1-Z Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 5.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Non-Isolated PoL Module | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 2.5V | Package / Case 15-PowerLFQFN Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) |
Voltage - Output 1 | Supplier Device Package 15-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.16000 | €3.16 |
| 10 | €2.84000 | €28.40 |
| 25 | €2.68520 | €67.13 |
| 100 | €2.32690 | €232.69 |
| 250 | €2.20752 | €551.88 |
| 500 | €1.98082 | €990.41 |
| 1.000 | €1.67056 | €1,670.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.58704 | €3,967.60 |
| 5.000 | €1.52737 | €7,636.85 |
| Unit Price without VAT: | €3.16000 |
|---|---|
| Unit Price with VAT: | €3.79200 |

