Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3807GLE-12-AEC1-Z

DigiKey Part Number
1589-MPM3807GLE-12-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPM3807GLE-12-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPM3807GLE-12-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3807GLE-12-AEC1-Z
Description
5.5V, 2A, SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3807GLE-12-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.4 W
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Type
Non-Isolated PoL Module
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Min)
2.5V
Package / Case
15-PowerLFQFN Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)
Voltage - Output 1
Supplier Device Package
15-QFN (3x4)
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.00000€3.00
10€2.69200€26.92
25€2.54560€63.64
100€2.20620€220.62
250€2.09308€523.27
500€1.87810€939.05
1.000€1.58394€1,583.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.50474€3,761.85
5.000€1.44818€7,240.90
Manufacturers Standard Package
Unit Price without VAT:€3.00000
Unit Price with VAT:€3.60000