
MPL-AY1050-100 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY1050-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AY1050-100 |
Description | FIXED IND 10UH 7.8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 7.8 A 19mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPL-AY1050-100 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 19mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.80758 | €403.79 |
| Unit Price without VAT: | €0.80758 |
|---|---|
| Unit Price with VAT: | €0.96910 |

