
MP9989GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP9989GS-ZTR-ND - Tape & Reel (TR) 1589-MP9989GS-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP9989GS-Z |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP9989GS-Z Models |
Category | Delay Time - OFF 25 ns |
Manufacturer Monolithic Power Systems Inc. | Current - Supply 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.5V ~ 13V |
Part Status Active | Applications General Purpose |
Type Flyback | Operating Temperature -40°C ~ 125°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Delay Time - ON 20 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9989GS-P | Monolithic Power Systems Inc. | 380 | 1589-MP9989GS-PCT-ND | €4.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.20000 | €4.20 |
| 10 | €2.77700 | €27.77 |
| 100 | €1.96770 | €196.77 |
| 500 | €1.62258 | €811.29 |
| 1.000 | €1.51176 | €1,511.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.70150 | €4,253.75 |
| Unit Price without VAT: | €4.20000 |
|---|---|
| Unit Price with VAT: | €5.04000 |

