
MP9989GS-P | |
|---|---|
DigiKey Part Number | 1589-MP9989GS-PTR-ND - Tape & Reel (TR) 1589-MP9989GS-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP9989GS-P |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP9989GS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Flyback | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 20 ns | |
Delay Time - OFF | 25 ns | |
Current - Output (Max) | - | |
Current - Supply | 4 mA | |
Voltage - Supply | 4.5V ~ 13V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.56000 | €4.56 |
| 10 | €3.02300 | €30.23 |
| 100 | €2.15280 | €215.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.78178 | €890.89 |
| 1.000 | €1.66263 | €1,662.63 |
| 1.500 | €1.60197 | €2,402.95 |
| 2.500 | €1.54044 | €3,851.10 |
| Unit Price without VAT: | €4.56000 |
|---|---|
| Unit Price with VAT: | €5.47200 |







