MP8867GLE-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €1.74076
Datasheet
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 8A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8867GLE-Z

DigiKey Part Number
MP8867GLE-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8867GLE-Z
Description
IC REG BUCK PROG 8A 14QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 8A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.87V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.43539€7,176.95
Manufacturers Standard Package
Unit Price without VAT:€1.43539
Unit Price with VAT:€1.72247