Direct

MP8864GQ-P | |
|---|---|
DigiKey Part Number | MP8864GQ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8864GQ-P |
Description | IC REG BUCK PROG 4A 15QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 15-PowerVFQFN |
EDA/CAD Models | MP8864GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.87V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.31266 | €656.33 |
| 1.000 | €1.27363 | €1,273.63 |
| 1.500 | €1.25409 | €1,881.13 |
| 2.500 | €1.23243 | €3,081.07 |
| 3.500 | €1.21977 | €4,269.19 |
| 5.000 | €1.20760 | €6,038.00 |
| Unit Price without VAT: | €1.31266 |
|---|---|
| Unit Price with VAT: | €1.57519 |







