
MP86956GMJT-P | |
|---|---|
DigiKey Part Number | 1589-MP86956GMJT-PTR-ND - Tape & Reel (TR) 1589-MP86956GMJT-PCT-ND - Cut Tape (CT) 1589-MP86956GMJT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86956GMJT-P |
Description | IC HALF BRIDGE DRIVER 70A 41TLGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters NMOS 41-TLGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86956GMJT-P Models |
Category | Current - Peak Output 125A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Voltage - Load 3V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Applications Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 41-PowerVFLGA |
Load Type Inductive | Supplier Device Package 41-TLGA (5x6) |
Technology NMOS | Base Product Number |
Current - Output / Channel 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.82000 | €4.82 |
| 10 | €3.68700 | €36.87 |
| 25 | €3.40280 | €85.07 |
| 100 | €3.09040 | €309.04 |
| 250 | €2.96480 | €741.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.85190 | €1,425.95 |
| 1.000 | €2.77807 | €2,778.07 |
| 1.500 | €2.74110 | €4,111.65 |
| 2.500 | €2.70013 | €6,750.33 |
| Unit Price without VAT: | €4.82000 |
|---|---|
| Unit Price with VAT: | €5.78400 |

