
MP8128GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8128GQ-PTR-ND - Tape & Reel (TR) 1589-MP8128GQ-PCT-ND - Cut Tape (CT) 1589-MP8128GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8128GQ-P |
Description | 1A LNB POWER REGULATOR WITH I2C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC 1 Output 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP8128GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 14V | |
Number of Outputs | 1 | |
Voltage - Output | 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.25100 | €12.51 |
| 25 | €1.13960 | €28.49 |
| 100 | €1.01660 | €101.66 |
| 250 | €0.95792 | €239.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.92256 | €461.28 |
| 1.000 | €0.89348 | €893.48 |
| 1.500 | €0.87891 | €1,318.37 |
| 2.500 | €0.86276 | €2,156.90 |
| 3.500 | €0.85333 | €2,986.66 |
| 5.000 | €0.84426 | €4,221.30 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

