
MP6928AGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP6928AGS-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6928AGS-Z |
Description | FAST TURN-OFF DUAL CHANNEL INTEL |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | - | |
Voltage - Supply | 4.3V ~ 35V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.86162 | €2,154.05 |
| 5.000 | €0.84309 | €4,215.45 |
| 7.500 | €0.83382 | €6,253.65 |
| Unit Price without VAT: | €0.86162 |
|---|---|
| Unit Price with VAT: | €1.03394 |

