Direct

MP6652GJS-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6652GJS-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6652GJS-0000-P |
Description | 18V, SINGLE-PHASE BLDC MOTOR DRI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | 3V ~ 18V | |
Voltage - Load | 3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, Flat Leads | |
Supplier Device Package | TSOT-23-6-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.88496 | €442.48 |
| 1.000 | €0.85686 | €856.86 |
| 1.500 | €0.84279 | €1,264.18 |
| 2.500 | €0.82719 | €2,067.97 |
| 3.500 | €0.81807 | €2,863.24 |
| 5.000 | €0.80931 | €4,046.55 |
| Unit Price without VAT: | €0.88496 |
|---|---|
| Unit Price with VAT: | €1.06195 |


