
MP6545AGV-Z | |
|---|---|
DigiKey Part Number | 1589-MP6545AGV-ZTR-ND - Tape & Reel (TR) 1589-MP6545AGV-ZCT-ND - Cut Tape (CT) 1589-MP6545AGV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6545AGV-Z |
Description | 45V, 2.5A, SIMPLE THREE-PHASE PO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6545AGV-Z Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 45V |
Motor Type - Stepper Multiphase | Voltage - Load 4.5V ~ 45V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 28-VFQFN Exposed Pad |
Interface Logic | Supplier Device Package 28-QFN (4x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6545AGV-P | Monolithic Power Systems Inc. | 500 | 1589-MP6545AGV-PCT-ND | €3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.81000 | €2.81 |
| 10 | €2.10900 | €21.09 |
| 25 | €1.93360 | €48.34 |
| 100 | €1.74070 | €174.07 |
| 250 | €1.64852 | €412.13 |
| 500 | €1.62544 | €812.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.47003 | €7,350.15 |
| Unit Price without VAT: | €2.81000 |
|---|---|
| Unit Price with VAT: | €3.37200 |

