
MP6545AGF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6545AGF-ZTR-ND - Tape & Reel (TR) 1589-MP6545AGF-ZCT-ND - Cut Tape (CT) 1589-MP6545AGF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6545AGF-Z |
Description | 45V, 2.5A, SIMPLE THREE-PHASE PO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6545AGF-Z Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 45V |
Motor Type - Stepper Multiphase | Voltage - Load 4.5V ~ 45V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 28-TSSOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6545AGF-P | Monolithic Power Systems Inc. | 500 | 1589-MP6545AGF-PCT-ND | €4.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.71459 | €4,286.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €2.20300 | €22.03 |
| 25 | €2.02080 | €50.52 |
| 100 | €1.82020 | €182.02 |
| 250 | €1.72460 | €431.15 |
| 500 | €1.66694 | €833.47 |
| 1.000 | €1.61951 | €1,619.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.00000 | €4.00 |
| 10 | €2.60000 | €26.00 |
| 25 | €2.23360 | €55.84 |
| 100 | €1.81930 | €181.93 |
| 250 | €1.61588 | €403.97 |
| 500 | €1.49072 | €745.36 |
| 1.000 | €1.39171 | €1,391.71 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.51600 |

