MP6543CGL-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 14
Unit Price: €2.69000
Datasheet
Multiphase Motor Driver Power MOSFET PWM 24-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6543CGL-Z

DigiKey Part Number
1589-MP6543CGL-ZTR-ND - Tape & Reel (TR)
1589-MP6543CGL-ZCT-ND - Cut Tape (CT)
1589-MP6543CGL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6543CGL-Z
Description
22V, 1.2A, THREE-PHASE BLDC MOTO
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 24-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
3V ~ 22V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types